Cart

BAW156-7-F

DIODES INC BAW156-7-F

image shown is a representation only

DIODES INC

SI-DOUBLEDIODE 0,16A 85V SOT23
Supplier: Diodes Incorporated
Matchcode: BAW156
Rutronik No.: DSGLS7035
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.0291 $
87.30 $

Prices

3,000 0.0291 $
6,000 0.0279 $
9,000 0.0273 $
18,000 0.0258 $
27,000 0.0246 $

Parameter

V(RRM)
85 V
IF(AV)
0.16 A
I(FSM)
4 A
V(F)
0.9 V
trr
4 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
DUAL
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?