Cart

BAV99DW-7-F

DIODES INC BAV99DW-7-F

image shown is a representation only

DIODES INC

I-DIODE-ARRAY 0,3A 75V SOT363
Supplier: Diodes Incorporated
Matchcode: BAV99DW
Rutronik No.: DSGLS7376
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
On request
0.0534 $
160.20 $

Prices

3,000 0.0534 $
6,000 0.0511 $
9,000 0.0499 $
15,000 0.0473 $
21,000 0.045 $

Parameter

Technology
Array
V(RRM)
75 V
IF(AV)
0.3 A
I(FSM)
2 A
V(F)
0.715 V
trr
4 ns
T(j)min
-65 °C
T(j)max
150 °C
Automotive
AEC-Q(101)
Package
SOT363
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?