Cart

BAV70WQ-7-F

DIODES INC

SI-DOUBLEDIODE 0,15A 75V SOT323
Supplier: Diodes Incorporated
Matchcode: BAV70WQ-7-F
Rutronik No.: DSGL6086
Unit Pack: 3000
MOQ: 3000
package: SOT323
Packaging: REEL
On request
0.028 $
84.00 $

Prices

3,000 0.028 $
6,000 0.0271 $
9,000 0.0265 $
18,000 0.0251 $
27,000 0.0239 $

Parameter

V(RRM)
75 V
IF(AV)
0.15 A
I(FSM)
2 A
V(F)
0.715 V
trr
4 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
DUAL
Mounting
SMD
Automotive
AEC-Q(101)
Package
SOT323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?