Cart

BAV70T-7-F

DIODES INC BAV70T-7-F

image shown is a representation only

DIODES INC

SI-DOUBLEDIODE 0,07A 85V SOT523
Supplier: Diodes Incorporated
Matchcode: BAV70T
Rutronik No.: DSGLS6541
Unit Pack: 3000
MOQ: 3000
package: SOT523
Packaging: REEL
On request
0.0594 $
178.20 $

Prices

3,000 0.0594 $
6,000 0.0552 $
9,000 0.0526 $
15,000 0.0475 $
24,000 0.0437 $

Parameter

V(RRM)
85 V
IF(AV)
0.075 A
I(FSM)
0.5 A
V(F)
1.0 V
trr
4 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
DUAL
Automotive
AEC-Q(101)
Package
SOT523
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?