Cart

BAV70HDW-7

DIODES INC BAV70HDW-7

image shown is a representation only

DIODES INC

SI-DOUBLEDIODE 4A 100V SOT23
Supplier: Diodes Incorporated
Matchcode: BAV70HDW-7
Rutronik No.: DSGL6318
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.0407 $
122.10 $

Prices

3,000 0.0407 $
6,000 0.039 $
9,000 0.0381 $
15,000 0.036 $
24,000 0.0343 $

Parameter

V(RRM)
100 V
IF(AV)
0.125 A
I(FSM)
4 A
V(F)
0.715 V
trr
4 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
FAST
Mounting
SMD
Automotive
AEC-Q(101)
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?