Cart

BAV5004WS-7

DIODES INC BAV5004WS-7

image shown is a representation only

DIODES INC

SI-DIODE 0,3A 400V SOD323
Supplier: Diodes Incorporated
Matchcode: BAV5004WS
Rutronik No.: DSGL6061
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
On request
0.0278 $
83.40 $

Prices

3,000 0.0278 $
6,000 0.0266 $
9,000 0.026 $
18,000 0.0246 $
27,000 0.0235 $

Parameter

V(RRM)
400 V
IF(AV)
0.3 A
I(FSM)
5 A
V(F)
0.93 V
trr
50 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMD
Automotive
AEC-Q(101)
Package
SOD323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?