Cart

BAV21WSQ-7-F

DIODES INC BAV21WSQ-7-F

image shown is a representation only

DIODES INC

SI-DIODE 0,2A 250V SOD323
Supplier: Diodes Incorporated
Matchcode: BAV21WSQ
Rutronik No.: DSGL6029
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
On request
0.039 $
117.00 $

Prices

3,000 0.039 $
6,000 0.0367 $
12,000 0.0349 $
18,000 0.0316 $
30,000 0.029 $

Parameter

V(RRM)
250 V
IF(AV)
0.2 A
I(FSM)
9 A
V(F)
1 V
trr
50 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMD
Automotive
AEC-Q(101)
Package
SOD323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?