Cart

BAV21WS-13-F

DIODES INC BAV21WS-13-F

image shown is a representation only

DIODES INC

SI-DIODE 0,2A 250V SOD323
Supplier: Diodes Incorporated
Matchcode: BAV21WS
Rutronik No.: DSGLS7521
Unit Pack: 10000
MOQ: 10000
package: SOD323
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0178 $
178.00 $

Prices

10,000 0.0178 $
30,000 0.0164 $
60,000 0.015 $

Parameter

V(RRM)
250 V
IF(AV)
0.2 A
I(FSM)
0.5 A
V(F)
1 V
trr
50 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
SOD323
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?