Cart

BAV20WS-7-F

DIODES INC BAV20WS-7-F

image shown is a representation only

DIODES INC

SI-DIODE 0,2A 200V SOD323
Supplier: Diodes Incorporated
Matchcode: BAV20WS
Rutronik No.: DSGLS7254
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
On request
0.0197 $
59.10 $

Prices

3,000 0.0197 $
6,000 0.0188 $
12,000 0.0184 $
18,000 0.0174 $
33,000 0.0166 $

Parameter

V(RRM)
200 V
IF(AV)
0.2 A
I(FSM)
0.5 A
V(F)
1 V
trr
50 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
SOD323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?