Cart

BAV19W-7-F

DIODES INC BAV19W-7-F

image shown is a representation only

DIODES INC

SI-DIODE 0,2A 120V SOD123
Supplier: Diodes Incorporated
Matchcode: BAV19W
Rutronik No.: DSGLS7388
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
On request
0.0333 $
99.90 $

Prices

3,000 0.0333 $
6,000 0.0318 $
9,000 0.0311 $
15,000 0.0294 $
27,000 0.028 $

Parameter

V(RRM)
120 V
IF(AV)
0.2 A
I(FSM)
1 A
V(F)
1 V
trr
50 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
SOD123
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?