Cart

BAV116WSQ-7

DIODES INC BAV116WSQ-7

image shown is a representation only

DIODES INC

SI-DIODE 85V 0,215A SOD323
Supplier: Diodes Incorporated
Matchcode: BAV116WSQ
Rutronik No.: DSGL5933
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
In Stock
0.0317 $
95.10 $

Prices

3,000 0.0317 $
6,000 0.029 $
9,000 0.026 $

Parameter

V(RRM)
85 V
IF(AV)
0.215 A
I(FSM)
4 A
V(F)
0.9 V
trr
3000 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMD
Automotive
AEC-Q(101)
Package
SOD323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?