BAV116W-7-F
image shown is a representation only
SI-DIODE 0,215A 130V SOD123
Supplier: DIODES INC
Matchcode: BAV116W
Rutronik No.: DSGL6076
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
Parameter
- V(RRM)
- 130 V
- IF(AV)
- 0.215 A
- I(FSM)
- 4 A
- V(F)
- 0.9 V
- trr
- 3000 ns
- T(j)min
- -65 °C
- T(j)max
- 150 °C
- Technology
- SINGLE
- Mounting
- SMD
- Automotive
- NO
- Package
- SOD123
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks