Cart

BAV116T-7

DIODES INC BAV116T-7

image shown is a representation only

DIODES INC

SI-DIODE 0,2A 85V SOD523
Supplier: Diodes Incorporated
Matchcode: BAV116T-7
Rutronik No.: DSGL6265
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
On request
0.0469 $
140.70 $

Prices

3,000 0.0469 $
6,000 0.0437 $
9,000 0.0416 $
18,000 0.0376 $
27,000 0.0345 $

Parameter

V(RRM)
85 V
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SOD523
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?