Cart

BAT750-7-F

DIODES INC BAT750-7-F

image shown is a representation only

DIODES INC

SCHOTTKY-DIODE 0,75A 40V SOT23
Supplier: Diodes Incorporated
Matchcode: BAT750-
Rutronik No.: DSKYS5083
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.133 $
399.00 $

Prices

3,000 0.133 $
6,000 0.1271 $
9,000 0.12 $
12,000 0.1176 $
15,000 0.1119 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
0.75 A
V(F)
0.49 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
5.5 A
Automotive
NO
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?