Cart

BAT54V-7

DIODES INC

SCHOTTKY-DIODE 0,2A 30V SOT563
Supplier: Diodes Incorporated
Matchcode: BAT54V diode array
Rutronik No.: DSKYS5897
Unit Pack: 3000
MOQ: 3000
package: SOT563
Packaging: REEL
On request
0.0674 $
202.20 $

Prices

3,000 0.0674 $
6,000 0.0645 $
9,000 0.0631 $
12,000 0.0597 $
21,000 0.0568 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
0.2 A
V(F)
1 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
0.6 A
Automotive
NO
Package
SOT563
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?