Cart

BAT54LPS-7

DIODES INC

SCHOT.-DIODE 0,2A 30V DFN1006-2
Supplier: Diodes Incorporated
Matchcode: BAT54LPS single
Rutronik No.: DSKYS6044
Unit Pack: 3000
MOQ: 3000
package: DFN1006-2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0945 $
283.50 $

Prices

3,000 0.0945 $
6,000 0.0853 $
9,000 0.0789 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
0.2 A
V(F)
0.32 V
I(FSM)
0.6 A
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
Automotive
NO
Package
DFN1006-2
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?