Cart

BAT54AWQ-7-F

DIODES INC

SCHOTTKY-DIODE 0,2A 30V SOT323
Supplier: Diodes Incorporated
Matchcode: BAT54AWQ
Rutronik No.: DSKYS6169
Unit Pack: 3000
MOQ: 3000
package: SOT323
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0321 $
96.30 $

Prices

3,000 0.0321 $
6,000 0.0286 $
18,000 0.026 $

Parameter

Configuration
SINGLE
V(RRM)
30 V
I(F)per diode
0.2 A
Package
SOT323
Automotive
AEC-Q(101)
Technology
Schottky
V(F)
0.32 V
I(FSM)
0.6 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?