Cart

BAT400D-7-F

DIODES INC BAT400D-7-F

image shown is a representation only

DIODES INC

SCHOTTKY-DIODE 0,5A 40V SOT23
Supplier: Diodes Incorporated
Matchcode: BAT400D
Rutronik No.: DSKYS5910
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.1239 $
371.70 $

Prices

3,000 0.1239 $
6,000 0.1186 $
9,000 0.1159 $
12,000 0.1097 $
15,000 0.1044 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
0.5 A
V(F)
0.55 V
Mounting
SMT
Technology
Schottky
I(FSM)
3 A
Automotive
NO
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?