Cart

BAT1000-7-F

DIODES INC BAT1000-7-F

image shown is a representation only

DIODES INC

SCHOTTKY-DIODE 1A 40V SOT23
Supplier: Diodes Incorporated
Matchcode: BAT1000
Rutronik No.: DSKY5294
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.307 $
921.00 $

Prices

3,000 0.307 $
6,000 0.2856 $
9,000 0.2717 $
12,000 0.2456 $
15,000 0.2257 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.29 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
5.5 A
Automotive
NO
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?