Cart

BAS521LP-7

DIODES INC

SI-DIODE 0,4A 325V DFN1006-2
Supplier: Diodes Incorporated
Matchcode: BAS521LP
Rutronik No.: DSGLS7461
Unit Pack: 3000
MOQ: 3000
package: DFN1006-2
Packaging: REEL
In Stock
0.0562 $
168.60 $

Prices

3,000 0.0562 $
6,000 0.0538 $
9,000 0.0526 $
15,000 0.0498 $
21,000 0.0474 $

Parameter

V(RRM)
325 V
IF(AV)
0.4 A
I(FSM)
8 A
V(F)
1.1 V
trr
50 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
DFN1006-2
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?