Cart

BAS40W-05-7-F

DIODES INC

SCHOTTKY DIODE 0,2A 40V SOT323
Supplier: Diodes Incorporated
Matchcode: BAS40W-05-7-F
Rutronik No.: DSKY5298
Unit Pack: 3000
MOQ: 3000
package: SOT323
Packaging: REEL
On request
0.0615 $
184.50 $

Prices

3,000 0.0615 $
6,000 0.0573 $
9,000 0.0545 $
15,000 0.0493 $
24,000 0.0453 $

Parameter

V(RRM)
40 V
Configuration
SERIE
I(F)per diode
0.2 A
V(F)
1 V
Mounting
SMD
Technology
Schottky
T(j) max
150 °C
I(FSM)
0.6 A
Automotive
NO
Package
SOT323
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?