Cart

BAS40BRW-7-F

DIODES INC BAS40BRW-7-F

image shown is a representation only

DIODES INC

SCHOTTKY-DIODE 0,2A 40V SOT363
Supplier: Diodes Incorporated
Matchcode: BAS40BRW
Rutronik No.: DSKYS5070
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1556 $
466.80 $

Prices

3,000 0.1556 $
6,000 0.1447 $
9,000 0.1377 $
12,000 0.1244 $
15,000 0.1143 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
0.2 A
V(F)
0.38 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
0.6 A
Automotive
NO
Package
SOT363
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?