Cart

BAS40-06

DIODES INC BAS40-06

image shown is a representation only

DIODES INC

SCHOTTKY DIODE 0,2A 40V SOT23
Supplier: Diodes Incorporated
Matchcode: BAS40-06
Rutronik No.: DSKY5113
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.023 $
69.00 $

Prices

3,000 0.023 $
9,000 0.0205 $
21,000 0.0186 $

Parameter

V(RRM)
40 V
Configuration
SERIE
I(F)per diode
0.2 A
V(F)
0.38 V
Mounting
SMD
Technology
Schottky
T(j) max
125 °C
I(FSM)
0.6 A
Automotive
AEC-Q(101)
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?