- Home
- Semiconductors
- Schottky Diodes
- Diodes Incorporated Schottky Diodes
image shown is a representation only

SCHOTTKY DIODE 0,2A 40V SOT23
Supplier:
Diodes Incorporated
Matchcode:
BAS40-05 common cathode
Rutronik No.:
DSKYS6195
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
- V(RRM)
-
40 V
- Configuration
-
CommonCath
- I(F)per diode
-
0.2 A
- V(F)
-
0.38 V
- Mounting
-
SMT
- Technology
-
Schottky
- I(FSM)
-
0.6 A
- Automotive
-
NO
- Package
-
SOT23
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SCHOTTKY DIODE 0,2A 40V...
package:
SOT523
Packaging:
REEL
SCHOTTKY DIODE 0,2A 40V SOT23
package:
SOT23
Packaging:
REEL
SCHOTTKY-DIODE 0,2A 40V SOT23
package:
SOT23
Packaging:
REEL
SCHOTTKY-DIODE 0,2A 40V SOT23
package:
SOT23
Packaging:
REEL
SCHOTTKY-DIODE 0,2A 40V SOT23
package:
SOT23
Packaging:
REEL
SCHOTTKY-DIODE 0,12A 40V...
package:
SOT23
Packaging:
REEL
SCHOTTKY-DIODE 0,3A 40V SOT23
package:
SOT23
Packaging:
REEL
SCHOTTKY-DIODE 0,3A 40V SOT23
package:
SOT23
Packaging:
REEL
Topseller
SCHOTTKY-DIODE 0,3A 40V SOT23
package:
SOT323
Packaging:
REEL
S-Diode 40V 20A 0.47V TO220FP
package:
TO220FP-3
Packaging:
BULK
Previous
Next