- Home
- Semiconductors
- Schottky Diodes
- DIODES INC Schottky Diodes
image shown is a representation only
SCHOTTKY DIODE 0,2A 40V SOT23
Supplier:
DIODES INC
Matchcode:
BAS40-04 dual serial
Rutronik No.:
DSKYS6194
Unit Pack: 1
MOQ: 1
package: SOT23
Packaging: REEL
- V(RRM)
-
40 V
- Configuration
-
SERIE
- I(F)per diode
-
0.2 A
- V(F)
-
0.38 V
- Mounting
-
SMT
- Technology
-
Schottky
- I(FSM)
-
0.6 A
- Automotive
-
NO
- Package
-
SOT23
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SCHOTTKY DIODE 0,2A 40V SOT523
package:
SOT523
Packaging:
REEL
SCHOTTKY-DIODE 0,2A 40V SOT23
package:
SOT23
Packaging:
REEL
Best Choice
SCHOTTKY DIODE 0,2A 40V SOT23
package:
SOT23
Packaging:
REEL
SCHOTTKY DIODE 0,2A 40V SOT23
package:
SOT23
Packaging:
REEL
SCHOTTKY-DIODE 0,2A 40V SOT363
package:
SOT363
Packaging:
REEL
SCHOTTKY-D. 0,2A 40V DFN1006-2
package:
DFN1006-2
Packaging:
REEL
SCHOTTKY-DIODE 0,2A 40V SOT23
package:
SOT23
Packaging:
REEL
SCHOTTKY-DIODE 0,2A 40V...
package:
SOT23
Packaging:
REEL
SCHOTTKY DOUBLE-DIODE 0,2A 40V
package:
SOT23
Packaging:
REEL
SCHOTTKY-DIODE 0,2A 40V SOT23
package:
SOT23
Packaging:
REEL
Best Choice
Previous
Next