Cart

BAS16TW-7-F

DIODES INC BAS16TW-7-F

image shown is a representation only

DIODES INC

SI-DIODE-ARRAY 0,15A 75V SOT363
Supplier: Diodes Incorporated
Matchcode: BAS16TW
Rutronik No.: DSGLS6693
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
In Stock
0.0684 $
205.20 $

Prices

3,000 0.0684 $
6,000 0.0655 $
9,000 0.064 $
12,000 0.0606 $
18,000 0.0577 $

Parameter

Technology
ARRAY
V(RRM)
75 V
IF(AV)
0.15 A
I(FSM)
2 A
V(F)
1 V
trr
4 ns
T(j)min
-65 °C
T(j)max
150 °C
Automotive
NO
Package
SOT363
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?