Cart

BAS116-7-F

DIODES INC BAS116-7-F

image shown is a representation only

DIODES INC

SI-DIODE 0,215A 85V SOT23
Supplier: Diodes Incorporated
Matchcode: BAS116
Rutronik No.: DSGLS7009
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.0266 $
79.80 $

Prices

3,000 0.0266 $
6,000 0.0254 $
12,000 0.0249 $
18,000 0.0235 $
30,000 0.0224 $

Parameter

V(RRM)
85 V
IF(AV)
0.215 A
I(FSM)
4 A
V(F)
0.9 V
trr
4 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?