Cart

B550C-13-F

DIODES INC

SCHOTTKY-DIODE 5A 50V SMC
Supplier: Diodes Incorporated
Matchcode: B550C
Rutronik No.: DSKYS5394
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4173 $
1,251.90 $

Prices

3,000 0.4173 $
6,000 0.342 $

Parameter

V(RRM)
50 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
0.55 V
I(FSM)
100 A
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
Automotive
NO
Package
SMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?