Cart

B540C-13-F

DIODES INC

SCHOTTKY-DIODE 5A 40V SMC
Supplier: Diodes Incorporated
Matchcode: B540C
Rutronik No.: DSKYS5127
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
On request
0.19 $
570.00 $

Prices

3,000 0.19 $
6,000 0.181 $
9,000 0.176 $
12,000 0.167 $
18,000 0.159 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
0.55 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
100 A
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?