B520C-13-F

Supplier: Diodes Incorporated
Matchcode: B520C
Rutronik No.: DSKYS5279
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
Parameter
- V(RRM)
- 20 V
- Configuration
- SINGLE
- I(F)per diode
- 5 A
- V(F)
- 0.55 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 125 °C
- I(FSM)
- 100 A
- Automotive
- NO
- Package
- SMC
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 11 weeks