Cart

B380-13-F

DIODES INC

BRIDGE-RECT. 3A 80V SMC
Supplier: Diodes Incorporated
Matchcode: B380-13-F
Rutronik No.: BG4393
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
In Stock
0.3562 $
1,068.60 $

Prices

3,000 0.3562 $
6,000 0.3313 $
9,000 0.3153 $
12,000 0.285 $
15,000 0.2618 $

Parameter

I(F)
3.0 A
U(RRM)
80 V
Package
SMC
Packaging
REEL
U(F)
0.69 V
T(j)max
150 °C
Leadfree Defin.
10
I(FSM)
100 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?