Cart

B360BQ-13-F

DIODES INC

SCHOTTKY-DIODE 3A 60V SMA
Supplier: Diodes Incorporated
Matchcode: B360BQ
Rutronik No.: DSKY5330
Unit Pack: 3000
MOQ: 3000
package: SMA
Packaging: REEL
On request
0.1377 $
413.10 $

Prices

3,000 0.1377 $
6,000 0.1318 $
9,000 0.1288 $
12,000 0.122 $
15,000 0.1161 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.70 V
Mounting
SMD
Technology
Schottky
T(j) max
150 °C
I(FSM)
100 A
Automotive
AEC-Q(101)
Package
SMA
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?