Cart

B340BQ-13-F

DIODES INC

SCHOTTKY-DIODE 3A 40V SMB
Supplier: Diodes Incorporated
Matchcode: B340BQ
Rutronik No.: DSKY4847
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.113 $
339.00 $

Prices

3,000 0.113 $
6,000 0.1083 $
9,000 0.1058 $
12,000 0.1002 $
15,000 0.095 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.5 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
100 A
Automotive
AEC-Q(101)
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?