Cart

B320-13-F

DIODES INC

SCHOTTKY-DIODE 3A 20V SMC
Supplier: Diodes Incorporated
Matchcode: SS32
Rutronik No.: DSKYS5838
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0842 $
252.60 $

Prices

3,000 0.0842 $
6,000 0.0748 $
12,000 0.0692 $

Parameter

Configuration
SINGLE
V(RRM)
20 V
I(F)per diode
3 A
Package
SMC
Automotive
NO
Technology
Schottky
T(j) max
125 °C
V(F)
0.5 V
I(FSM)
125 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?