Cart

B3100-13-F

DIODES INC

SCHOTTKY-DIODE 3A 100V SMC
Supplier: Diodes Incorporated
Matchcode: B3100
Rutronik No.: DSKYS6170
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
On request
0.1775 $
532.50 $

Prices

3,000 0.1775 $
6,000 0.1699 $
9,000 0.1661 $
15,000 0.1573 $
18,000 0.1496 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.79 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
100 A
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?