- Home
- Semiconductors
- Schottky Diodes
- DIODES INC Schottky Diodes
SCHOTTKY-DIODE 2A 40V SMB
Supplier:
DIODES INC
Matchcode:
SS24
Rutronik No.:
DSKYS5134
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
- V(RRM)
-
40 V
- Configuration
-
SINGLE
- I(F)per diode
-
2 A
- V(F)
-
0.5 V
- Mounting
-
SMT
- Technology
-
Schottky
- T(j) max
-
150 °C
- I(FSM)
-
50 A
- Automotive
-
NO
- Package
-
SMB
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SCHOTTKY-DIODE 2A 40V SMB
package:
SMB
Packaging:
REEL
Best Choice
SCHOTTKY-DIODE 2A 40V SMA
package:
SMA
Packaging:
REEL
SCHOTTKY 2A, 40V, MELF
package:
MELF
Packaging:
REEL
SCHOTTKY-DIODE 2A 40V SMB
package:
SMB
Packaging:
REEL
Topseller
SCHOTTKY-DIODE 2A 40V SMB
package:
SMB
Packaging:
REEL
Best Choice
SCHOTTKY-DIODE 40V 2A POWDI123
package:
SMF
Packaging:
REEL
SCHOTTKY-DIODE 2A 40V SMA
package:
SMA
Packaging:
REEL
Best Choice
SCHOTTKY-DIODE 1A 40V SMB
package:
SMB
Packaging:
REEL
SCHOTTKY-D. 2A 40V POWERDI123
package:
SMF
Packaging:
REEL
SCHOTTKY-DIODE 1A 40V MINIMELF
package:
MINIMELF
Packaging:
REEL
Best Choice
Previous
Next