Cart

B230-13-F

DIODES INC

SCHOTTKY-DIODE 2A 30V SMB
Supplier: Diodes Incorporated
Matchcode: B230
Rutronik No.: DSKYS5744
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0777 $
233.10 $

Prices

3,000 0.0777 $
6,000 0.0691 $
12,000 0.0639 $

Parameter

Configuration
SINGLE
V(RRM)
30 V
I(F)per diode
2 A
Package
SMB
Automotive
NO
Technology
Schottky
T(j) max
150 °C
V(F)
0.5 V
I(FSM)
50 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?