Cart

B220A-13-F

DIODES INC

SCHOTTKY-DIODE 2A 20V SMA
Supplier: Diodes Incorporated
Matchcode: B220A
Rutronik No.: DSKYS5217
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0691 $
345.50 $

Prices

5,000 0.0691 $
10,000 0.0662 $
15,000 0.0647 $
20,000 0.0612 $
25,000 0.0583 $

Parameter

V(RRM)
20 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.5 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
50 A
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?