Cart

B160Q-13-F

DIODES INC B160Q-13-F

image shown is a representation only

DIODES INC

SCHOTTKY-DIODE 1A 60V SMA
Supplier: Diodes Incorporated
Matchcode: SS16 AUTOMOTIVE
Rutronik No.: DSKY4987
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
In Stock
0.095 $
475.00 $

Prices

5,000 0.095 $
10,000 0.088 $
15,000 0.084 $
20,000 0.0759 $
25,000 0.0698 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.7 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
30 A
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?