Cart

B150B-13-F

DIODES INC

SCHOTTKY-DIODE 1A 50V SMB
Supplier: Diodes Incorporated
Matchcode: B150B
Rutronik No.: DSKY5175
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.0585 $
175.50 $

Prices

3,000 0.0585 $
6,000 0.056 $
9,000 0.0548 $
15,000 0.0518 $
21,000 0.0493 $

Parameter

V(RRM)
50 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.7 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
30 A
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?