Cart

B140Q-13-F

DIODES INC

SCHOTTKY-DIODE 1A 40V SMA
Supplier: Diodes Incorporated
Matchcode: B140Q
Rutronik No.: DSKY5135
Unit Pack: 5000
MOQ: 5000
package: SMB
Packaging: REEL
On request
0.092 $
460.00 $

Prices

5,000 0.092 $
10,000 0.0855 $
15,000 0.0813 $
20,000 0.0735 $
30,000 0.0676 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.5 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
30 A
Automotive
AEC-Q(101)
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?