Cart

B140BQ-13-F

DIODES INC

SCHOTTKY-DIODE 1A 40V SMB
Supplier: Diodes Incorporated
Matchcode: B140BQ AUTOMOTIVE
Rutronik No.: DSKY4819
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.0844 $
253.20 $

Prices

3,000 0.0844 $
6,000 0.0808 $
9,000 0.0789 $
12,000 0.0747 $
18,000 0.0711 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.5 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
30 A
Automotive
AEC-Q(101)
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?