Cart

B140AF-13

DIODES INC

SCHOTTKY-DIODE 1A 40V SMAF
Supplier: Diodes Incorporated
Matchcode: B140AF-13
Rutronik No.: DSKY5247
Unit Pack: 1000
MOQ: 1000
package: SMAF
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0569 $
56.90 $

Prices

1,000 0.0569 $
2,000 0.0545 $
4,000 0.0532 $
7,000 0.0504 $
12,000 0.048 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.5 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
30 A
Automotive
NO
Package
SMAF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?