Cart

B140-13-F

DIODES INC B140-13-F

image shown is a representation only

DIODES INC

SCHOTTKY-DIODE 1A 40V SMA
Supplier: Diodes Incorporated
Matchcode: B140
Rutronik No.: DSKY5138
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
On request
0.037 $
185.00 $

Prices

5,000 0.037 $
10,000 0.0354 $
15,000 0.0346 $
20,000 0.0328 $
35,000 0.0311 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.5 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
30 A
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?