Cart

B130LAW-7-F

DIODES INC B130LAW-7-F

image shown is a representation only

DIODES INC

SCHOTTKY-DIODE 1A 30V SOD123
Supplier: Diodes Incorporated
Matchcode: B130LAW
Rutronik No.: DSKYS5032
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0789 $
236.70 $

Prices

3,000 0.0789 $
6,000 0.0712 $
9,000 0.0659 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.42 V
I(FSM)
12 A
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
Automotive
NO
Package
SOD123
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?