Cart

B0540WQ-7-F

DIODES INC B0540WQ-7-F

image shown is a representation only

DIODES INC

SCHOTTKY-DIODE 0,5A 40V SOD123
Supplier: Diodes Incorporated
Matchcode: B0540WQ
Rutronik No.: DSKY5213
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0459 $
137.70 $

Prices

3,000 0.0459 $
6,000 0.044 $
9,000 0.043 $
15,000 0.0407 $
24,000 0.0387 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
0.5 A
V(F)
0.51 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
5.5 A
Automotive
AEC-Q(101)
Package
SOD123
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?