Cart

B0530WS-7-F

DIODES INC B0530WS-7-F

image shown is a representation only

DIODES INC

SCHOTTKY-DIODE 0,5A 30V SOD323
Supplier: Diodes Incorporated
Matchcode: B0530WS
Rutronik No.: DSKYS5066
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0538 $
161.40 $

Prices

3,000 0.0538 $
6,000 0.0515 $
9,000 0.0503 $
15,000 0.0476 $
21,000 0.0453 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
0.5 A
V(F)
0.45 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
2 A
Automotive
NO
Package
SOD323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?