Cart

B0520WS-7-F

DIODES INC B0520WS-7-F

image shown is a representation only

DIODES INC

SCHOTTKY-DIODE 0,5A 20V SOD323
Supplier: Diodes Incorporated
Matchcode: B0520WS
Rutronik No.: DSKYS5189
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.108 $
324.00 $

Prices

3,000 0.108 $
6,000 0.1005 $
9,000 0.0957 $
12,000 0.0864 $
18,000 0.0794 $

Parameter

V(RRM)
20 V
Configuration
SINGLE
I(F)per diode
0.5 A
V(F)
0.43 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
2 A
Automotive
NO
Package
SOD323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?