Cart

AZV393MMTR-G1

DIODES INC AZV393MMTR-G1

image shown is a representation only

DIODES INC

2xComp 0.35µs MSOP8 SMD
Supplier: Diodes Incorporated
Matchcode: AZV393MMTR-G1 SP
Rutronik No.: ICKOMP4738
Unit Pack: 3000
MOQ: 3000
package: MSOP8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.1525 $
457.50 $

Prices

3,000 0.1525 $
12,000 0.1346 $
51,000 0.1234 $

Parameter

Channels
1
Optimisation
LowPower
R2R
no
Response time
0.35 µs
Vcc(min)
2.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
20.5 mm²
Automotive
NO
Package
MSOP8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?