Cart

AZV331KSTR-G1

DIODES INC AZV331KSTR-G1

image shown is a representation only

DIODES INC

1xOP SC-70-5 SMD
Supplier: Diodes Incorporated
Matchcode: AZV331KSTR-G1
Rutronik No.: ICOP7545
Unit Pack: 3000
MOQ: 3000
package: SOT353
Packaging: REEL
On request
0.125 $
375.00 $

Prices

3,000 0.125 $
6,000 0.1188 $
9,000 0.1147 $
12,000 0.108 $
15,000 0.1022 $

Parameter

Automotive
NO
Package
SOT353
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?